Olympic Wire and Cable Corp. 307 SLATE CX/100
Hook-Up Wire, 22 AWG, 19x34, SC, Slate TFE Ins, -65 to +200C, 600V
Mfr. Part #: 307 SLATE CX/100 / RS Stock #: 70193609
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$72.26
5
$69.73
10
$68.29
25
$66.84
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Slate
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.010 in.
Maximum Operating Temperature
200 °C
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.051 in
Packaging
Coil
Standards
UL Listed, MIL-W-16878/4
Stranding
19x34
Temperature, Rating
-65 to 200 °C
Voltage Rating
600 V
Wire Size
22 AWG
Overview
Hook-up wire with tough insulation is resistant to acids, alkalis, oil, flame, moisture, solvents, and fungus.