Olympic Wire and Cable Corp. 2886T
Cable Plenum, 1 Pr, 18 AWG, 7x26, BC, PVC ins, Foil, White jkt, CMP, CL3P, FPLP
Mfr. Part #: 2886T / RS Stock #: 70195010
Price
Qty.
Standard Price
1
$153.00
5
$143.82
10
$134.64
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2886TU CX/500
Application
For remote control, signaling and power limited circuits
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Diameter
0.15 in
Dimensions
6000.00 in L
Jacket Color
White
Number of Conductors
2
Outer Diameter
0.15 in.
Packaging
Coil
Product Header
Shielded Extra Flexible Plenum Cable
Shield Material
Aluminum/Mylar
Standards
UL CMP/CL3P
Stranding
7
Wire Size
18 AWG
Overview
Stranded Bare Copper Conductor, Extra Flexible Plenum Cable
Stranded, bare copper using extruded insulation, cabled. Unshielded or shielded. Shielded has aluminum mylar shield with drain wire. NEC800, UL CMP/CL3P.
Insulated, conductors cabled, aluminum mylar shield, stranded tinned copper drain wire.
Stranded, bare copper using extruded insulation, cabled. Unshielded or shielded. Shielded has aluminum mylar shield with drain wire. NEC800, UL CMP/CL3P.
Insulated, conductors cabled, aluminum mylar shield, stranded tinned copper drain wire.