Olympic Wire and Cable Corp. 2886L
Multiconductor Cable,Shielded,2 C,18 AWG,7x26,Foil Shld,PVC Ins,Chrome,PVC Jkt
Mfr. Part #: 2886L / RS Stock #: 70195312
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$144.50
5
$135.83
10
$127.16
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For low voltage control
Cable Type
Multi-Conductor
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.020 in.
Number of Conductors
2
Outer Diameter
0.169 in.
Packaging
Coil
Product Header
Low Voltage Control Foil Shielded Multiconductor Cable
Shield Material
Aluminum/Mylar
Shielding
Foil
Standards
UL CMR/CL3R
Stranding
7 x 26
Wire Size
18 AWG
Overview
Low Voltage Control Foil Shielded Multi-Conductor Cables, 0.010 in. Insulation Thickness
Bare copper, vinyl insulated, cabled, aluminum mylar shield, stranded tinned copper drain wire, chrome vinyl jacket. Insulation Thickness: 0.010". Jacket Thickness: 0.020". Temperature Rating: -20°C to +75°C. Color Code: Black, red, white, and green.
UL Classified CMR/CL3R
Bare copper, vinyl insulated, cabled, aluminum mylar shield, stranded tinned copper drain wire, chrome vinyl jacket. Insulation Thickness: 0.010". Jacket Thickness: 0.020". Temperature Rating: -20°C to +75°C. Color Code: Black, red, white, and green.