Olympic Wire and Cable Corp. 2826
Multiconductor Cable,6C,24AWG,7x32,TC,PVC ins,Foil,Chrome PVC jkt,CMG
Mfr. Part #: 2826 / RS Stock #: 70195334
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$714.65
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
6
Outer Diameter
0.215 in
Packaging
Coil
Shield Material
Aluminum/Mylar
Shielding
Foil
Standards
CMG
Stranding
7 x 32
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
For your computer requirements. U.L. style 2464 (300 V) CSA S-R PVC. Available in both single conductors and twisted pairs. Both are 24 gauge (7 × 32), tinned copper, vinyl insulated, overall aluminum mylar shield, 24 AWG stranded tinned copper drain wire, and chrome vinyl jacket. Passes the VW-1 (FR-1) vertical flame test.