Location: 
All Products

OKW Enclosures C2012201-AL

OKW Enclosures - C2012201-AL - ENCLOSURE,  TYPE 120,  7.874 X 4.724 X 2.362 INCHES View larger image View larger image
Image may be a representation.
See specs for product details.

OKW Enclosures ENCLOSURE, TYPE 120, 7.874 X 4.724 X 2.362 INCHES
Mfr. Part#:
C2012201-AL

Allied Stock#: 70016699

 RoHS Compliant Part

 
View More from OKW Enclosures >>
Pricing (USD) & Availability
Standard Pricing
$45.04 (Each)
1$45.040
6$42.790
15$40.650
25$37.560
50$36.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Robust-Box Series
Color: Gray
Configuration: Wallmount
Dimensions: 7.874 x 4.724 x 2.362 in.
Includes: OKW C2012201
IP Rating: IP66
Material: ABS
Material, Body: ABS Plastic
Screw Type: Premoulded Thread
Size: Medium
Standards: IP 66 (Protection Class)
Type: Box-Lid

Overview

Plastic Box Enclosure, Premoulded Thread Screw, ABS Body Material
  • Easy-assembly construction
  • The case shells can be used as either top or base section
  • The cover fixings are outside of the sealed area
  • The fixing screws are rust proof and captured in the cover
  • Applicable as desktop case and wall-mounting case
  • This case system is especially suitable for a wide range of electric installations
  • For heating, climate, ventilation, machine building and construction units
  • It can also be used in the electronics sector

    Applications
  • Field Measurement
  • Monitoring/Detection
  • Security/Safety
  • Electrical Installations

    Features
  • Versatile Electronic/Electrical Cases
  • Molded in ABS, UL94HB
  • Sealed to IP65-IEC 529 (Like NEMA 4)
  • Fast, Wall Mounting
  • Recessed Lid for a Membrane Keypad
  • Clip-On Trims Hide Lid Fixings
  • Circuit Board Bosses
  • Color Light Gray
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.