Location: 
All Products

OKW Enclosures B7000107-AL

OKW Enclosures - B7000107-AL - Enclosure; Ergonomic; ABS, UL94HB; OffWhite; 3.78x3.15x1.26In; Ergo-CaseSeries View larger image View larger image
Image may be a representation.
See specs for product details.

OKW Enclosures Enclosure; Ergonomic; ABS, UL94HB; OffWhite; 3.78x3.15x1.26In; Ergo-CaseSeries
Mfr. Part#:
B7000107-AL

Allied Stock#: 70016745

 RoHS Compliant Part

 
View More from OKW Enclosures >>
Pricing (USD) & Availability
Standard Pricing
$21.63 (Each)
1$21.630
15$20.550
25$19.520
50$18.050
100$17.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Mobile data recording and transmission in the fields of medical, laboratory and measuring technology, storage and sales logistics, digital open and closed-loop control technology
Brand/Series: Ergo-Case Series
Color: White
Color, Body: Off White
Color, Cover: Gray
Depth: 1.26" (32mm)
Dimensions: 3.780 x 3.150 x 1.260
Includes: OKW B7000107
Length: 3.15" (80.01mm)
Material: ABS
Material, Body: ABS (UL 94 HB)
Material, Gasket: Polyurethane
Material, Screw: Stainless Steel
Mounting Type: Handheld
Size: Xtra Small
Temperature Range: -40 to +120 °C
Type: Ergonomic
Width: 3.780" (96mm)

Overview

ERGO-Case Enclosures, ABS Material
  • Designed for housing the latest electronics
  • Hand-held, on-the-body or wall mounted
  • Eyelet accessory for fitting belt/arm straps
  • Top recess for mounting membrane keypads
  • With or without battery compartment lid
  • Internal screw pillars for mounting PCBs

    Features
  • Unique Body Contoured Cases
  • Can Be Strapped to Arm or Waist
  • Four Sizes in Hi-Impact ABS, UL94HB
  • Recessed Top for a Membrane Keypad
  • Circuit Board Bosses
  • Battery Compartment Mounting
  • Standard Colors Off-White or Black

    Applications

  • Test and Measurement
  • Data Collection and Logging
  • Medical Electronics
  • Wellness Devices

    Accessories
  • Eyelet and Belt Strap Kit
  • Screw-In Battery Compartments
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.