Location: 
All Products

OKW Enclosures A9067107-AL

OKW Enclosures - A9067107-AL - Enclosure; Art; Handheld; ABS, UL94HB; OffWhite; 5.512x2.469x1.201In; Smart-Case Series View larger image View larger image
Image may be a representation.
See specs for product details.

OKW Enclosures Enclosure; Art; Handheld; ABS, UL94HB; OffWhite; 5.512x2.469x1.201In; Smart-Case Series
Mfr. Part#:
A9067107-AL

Allied Stock#: 70016888

 RoHS Compliant Part

 
View More from OKW Enclosures >>
Pricing (USD) & Availability
Standard Pricing
$22.34 (Each)
1$22.340
15$21.220
25$20.160
50$18.740
100$17.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Smart-Case Series
Color: Black
Configuration: Handheld
Dimensions: 5.512 x 2.468 x 1.201 in.
Finish: Off-White
For Use With: Battery Compartment
Height: 1.201" (30.5mm)
Includes: OKW A9067107 and A9190002
IP Rating: IP41
Length: 5.512" (140.0048mm)
Material: ABS
Material, Body: ABS (UL 94 HB)
Size: Xtra Small
Type: Art
Width: 2.469" (62.7mm)

Overview

Smart Cases L
  • Ergonomic design for maximum comfort
  • Top recess for mounting membrane keypads

    Features
  • Hi-Impact Polystyrene, UL94HB
  • Advanced Ergonomic Design
  • Infra-Red Versions
  • Recessed Top for a Membrane Keypad (M and L)
  • Battery Compartments: M, 2 × AAA; L, 1 × 9 V or 2 × AA
  • Standard Color Off-White and Black
  • Circuit Board Bosses

    Applications
  • Security Keyfob
  • Remote Control
  • Medical Device
  • Field Measurement

    Accessories
  • Belt/Pocket Clips (for M and L Only)