Location: 
All Products

OKW Enclosures A9066117-AL

OKW Enclosures - A9066117-AL - Enclosure; Art; Handheld; ABS, UL94HB; OffWhite; 3.78x1.85x0.945In; Smart-Case Series View larger image View larger image
Image may be a representation.
See specs for product details.

OKW Enclosures Enclosure; Art; Handheld; ABS, UL94HB; OffWhite; 3.78x1.85x0.945In; Smart-Case Series
Mfr. Part#:
A9066117-AL

Allied Stock#: 70016885

 RoHS Compliant Part

 
View More from OKW Enclosures >>
Pricing (USD) & Availability
Standard Pricing
$13.51 (Each)
1$13.510
15$11.850
25$11.560
50$10.890
100$10.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Smart-Case Series
Color: White
Configuration: Handheld
Dimensions: 3.780 x 1.850 x 0.945 in.
Finish: Off-White
For Use With: For remote controlled devices connected with a cable
Height: 0.949" (24.1mm)
Includes: OKW A9066117 and A9166001
IP Rating: IP41
Length: 3.78" (96.012mm)
Material: ABS
Material, Body: ABS (UL 94 HB)
Size: Xtra Small
Type: Art
Width: 1.85" (47mm)

Overview

Rectangular Smart Cases
  • Ergonomic design for maximum comfort
  • Top recess for mounting membrane keypads

    Features
  • Hi-Impact Polystyrene, UL94HB
  • Advanced Ergonomic Design
  • Infra-Red Versions
  • Recessed Top for a Membrane Keypad (M and L)
  • Battery Compartments: M, 2 × AAA; L, 1 × 9 V or 2 × AA
  • Standard Color Off-White and Black
  • Circuit Board Bosses

    Applications
  • Security Keyfob
  • Remote Control
  • Medical Device
  • Field Measurement

    Accessories
  • Belt/Pocket Clips (for M and L Only)
  • Accessories