Location: 
All Products

OKW Enclosures A0615109-AL

OKW Enclosures - A0615109-AL - KEYPAD CASES,  BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

OKW Enclosures KEYPAD CASES, BLACK
Mfr. Part#:
A0615109-AL

Allied Stock#: 70016688

 RoHS Compliant Part

 
View More from OKW Enclosures >>
Pricing (USD) & Availability
Standard Pricing
$28.14 (Each)
1$28.140
6$26.730
15$25.390
25$25.300
50$24.470
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Comtec Series
Color: Black
Configuration: Desktop
Cover Material: ABS
Dimensions: 7.874 x 5.906 x 2.815 in.
Finish: Black
Includes: OKW A0615109
IP Rating: IP41
Length: 7.874" (200mm)
Material: ABS
Material, Base: ABS
Size: Medium
Thickness: 40⁄71.5 mm (Back)
Type: Sloped
Width: 5.906" (150mm)

Overview

Keypad Panel Cases, 150 mm Width, ABS Material Base

Features
  • Ergonomic Keypad Cases
  • Very Modern Design
  • Six Sizes in Hi-Impact ABS, UL94HB
  • Recessed Top for a Membrane Keypad
  • Circuit Board Bosses
  • Standard Colors Off-White or Black

    Applications
  • Test and Measurement
  • Point of Sale Terminals
  • Data Collection and Logging
  • Medical Electronics
  • Wellness Devices