Location: 
All Products

OK International SMTC-1147

OK International - SMTC-1147 - Tip;  0.7 in. L x 0.13 in. Dia.;  Hoof;  For MX system View larger image View larger image
Image may be a representation.
See specs for product details.

OK International Tip; 0.7 in. L x 0.13 in. Dia.; Hoof; For MX system
Mfr. Part#:
SMTC-1147

Allied Stock#: 70036757

 RoHS Compliant Part

Resources

View SMTC-1147 Datasheet Datasheet

View More from OK International >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SMTC Series
For Use With: For MX system
Shape: Hoof
Tip Size: 0.7 in. L x 0.13 in. Dia.
Type: Tips

Overview

Metcal makes special tip cartridges for replacing most component configurations, gull-wing and J-lead, regardless of the number of leads or the lead pitch. We call these multi-lead speed soldering tip cartridges.

For components on boards where access is not a problem, we recommend our SMTC-x147 “hoof” tip cartridge. (This tip cartridge is shaped like a horse's hoof) This tip is designed specifically for “drag soldering” techniques. The face holds just the right amount of solder, and the SMTC-x147 has extra plating where necessary to prevent the failures so commonly seen when using a bent hook to drag solder. Once you have practiced a bit, you will find it is the easiest and fastest way to solder surface mount components.

The “knife” tip (SMTC-x161) is designed for multi-lead soldering of PLCC's in tight spaces. The “mini-hoof” (SMTC-x167) is designed for soldering of either PLCC's or QFP's in tight spaces.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.