OK International BVX-101

OK International SINGLE USER, ARM/PLENUM, PRE-HEPA-GAS, 100-240
Mfr. Part#:
BVX-101

Allied Stock#: 70036832
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$550.00 (Each)
1$550.000
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


The BVX-100 and BVX-200 Series Fume Extraction Systems offer innovative blower designs in small, portable units that are whisper quiet, but deliver the power to extract all harmful fumes.
Powerful, Portable Fume Extraction
Metcal's BVX-100 Series Fume Extraction Systems are powerful, but low noise, units that need no external ducting or compressor. Simply move these light weight systems from station to station, plug them in and switch them on for instant fume extraction. Just 279 mm (11") tall, with a 305 mm × 229 mm (12" × 9") plenum chamber, the units easily fit on any bench-top or, when space is at a premium, take advantage of the under-bench mounting bracket.

Rated at 85-Watts, the systems deliver high quality filtration without compromise. A powerful 85 m 3 /hr.-airflow rate provides immediate extraction of fumes, particles and vapors from operator breathing areas. When a larger capture range is needed, an innovative adaptor quickly transforms the plenum into an arm extraction system.

Two filtration configurations are available for heavy soldering and light dust applications, or light duty organic solvent and adhesive applications. A bi-colored LED light indicates when the filters are blocked and require replacing.

People Also Bought

 Fans, Motors & Thermal Management > Fan & Blower Accessories
 Soldering > Fume Extractor Accessories