Location: 
All Products

OK Industries WSU-2224

OK Industries - WSU-2224 - Wrap/Strip/Unwrap Tool;  for 22-24AWG wire,  .025in square terminal View larger image View larger image
Image may be a representation.
See specs for product details.

OK Industries Wrap/Strip/Unwrap Tool; for 22-24AWG wire, .025in square terminal
Mfr. Part#:
WSU-2224

Allied Stock#: 70176401

 RoHS Compliant Part

 

Resources

View WSU-2224 Datasheet Datasheet

View More from OK Industries >>
Pricing (USD) & Availability
Standard Pricing
$45.75 (Each)
1$45.750
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Manual
Application: Ideal for bench use or tool kit in all service and repair
Brand/Series: OK Rework Series
Depth: 38.1 in. (Terminal Hole)
Diameter: 0.075 in. (Terminal Hole)
Diameter, Outer: 0.213 in.
Type: Unwrap Tool
Wire Size: 24 to 22 AWG
Wrap Type: Regular

Overview

WSU wire wrapping tool wraps, unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade. Ideal for bench use or tool kit in all service and repair applications. In addition to versatility, convenience, and reliability, the WSU Series offers exceptional value.