Location: 
All Products

OK Industries R28BLK-0100

OK Industries - R28BLK-0100 - Wire;  100ft 28AWG silver plated copper; black Kynar insulated View larger image View larger image
Image may be a representation.
See specs for product details.

OK Industries Wire; 100ft 28AWG silver plated copper; black Kynar insulated
Mfr. Part#:
R28BLK-0100

Allied Stock#: 70176465

 RoHS Compliant Part

 
View More from OK Industries >>
Pricing (USD) & Availability
Standard Pricing
$14.66 (Each)
1$14.660
Availability

3 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Wire Wrap
Brand/Series: Wrap Wire Series
Color, Insulation: Black
Diameter, Outer: 0.1967 in.
Material, Conductor: Silver-Coated Copper
Material, Insulation: Kynar
Standards: UL Listed
Stranding: Solid
Temperature, Operating, Maximum: +101 °C
Wire Size: 28

Overview



OK Industries Wire Rolls
Features
  • KNYAR™ Insulated, Silver Plated Cooper Conductor
  • KSW Wire Wrapping Rolls for Cut/Strip/Wrap Applications
  • Wire Reel Holder