Location: 
All Products

OK Industries KSW30Y-0100

OK Industries - KSW30Y-0100 - Wire;  100ft 30AWG silver plated copper; yellow Kynar insulated;  low strip force View larger image View larger image
Image may be a representation.
See specs for product details.

OK Industries Wire; 100ft 30AWG silver plated copper; yellow Kynar insulated; low strip force
Mfr. Part#:
KSW30Y-0100

Allied Stock#: 70176442

 RoHS Compliant Part

 
View More from OK Industries >>
Pricing (USD) & Availability
Standard Pricing
$24.77 (Each)
1$24.770
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Wire wrap
Brand/Series: KSW Series
Color: Yellow
Color, Insulation: Yellow
Diameter, Outer: 0.01 in.
Length: 100' (30.48m)
Material, Conductor: Silver-Coated Copper
Material, Insulation: Kynar
Standards: UL Listed
Stranding: Solid
Temperature, Rating: +105 °C
Wire Size: 30

Overview

Wrapping Wires, Silver Plated Copper Conductor, 100 ft. Length