Location: 
All Products

OK Industries DP-100

OK Industries - DP-100 - Desolder Pump;  high vacuum;  13in L;  plastic w/metal plunger;  teflon tip View larger image View larger image
Image may be a representation.
See specs for product details.

OK Industries Desolder Pump; high vacuum; 13in L; plastic w/metal plunger; teflon tip
Mfr. Part#:
DP-100

Allied Stock#: 70176396

 RoHS Compliant Part

 
View More from OK Industries >>
Pricing (USD) & Availability
Standard Pricing
$18.75 (Each)
1$18.750
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OK Rework Series
For Use With: Desoldering Pump
Length: 13" (330.2mm)
Type: Desoldering Tip

Overview

Replacement Tip
High Vacuum Desoldering Pump
A specially engineered desolder pump made to exacting specifications and providing precise repeatable operation.

Fitted with a Teflon Tip. 13 inches including tip. Durable corrosion resistant plastic construction. Precision metal plunger. Corrosion treated springs. Insulated vacuum pulse. Regulated return (1 millisecond ±30%). Uniform reset pressure (11 in lbs.±20%). Cushioned shock reduction (pulse release to minimize board damage).

  • Durable Corrosion Resistant
  • Plastic Construction
  • Precision Metal Plunger
  • Regulated Return (1 Millisecond ±30%)
  • Insulated Vacuum Pulse
  • Replaceable Teflon Tip