Location: 
All Products

Ohmite WFH90L50RJE

Ohmite - WFH90L50RJE - WFH Series Aluminium Housed Lug Panel Mount Resistor,  50Ohms +/-5% 90W View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite WFH Series Aluminium Housed Lug Panel Mount Resistor, 50Ohms +/-5% 90W
Mfr. Part#:
WFH90L50RJE

Allied Stock#: 70347891
 

Resources

View WFH90L50RJE Datasheet Datasheet

View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$23.30 (Each)
25$23.300
125$22.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Brand/Series: WFH Series
Material, Element: Wirewound
Package Type: Aluminum Housed
Power Rating: 90 W
Resistance: 50 Ohms
Special Features: Heat Sink
Termination: Lugs
Tolerance: ±5 %

Overview

Ohmite WFH Series
Ohmite WFH series flat core winding technology offers wirewound heatsinkable resistors with a very low profile, and superior thermal transfer characteristics when compared to conventional aluminum housed wirewound resistors. Close mounting of heat sensitive components is possible due to only a slight rise of the temperature on the aluminum profile. No heat sink compound is required because of large mounting surface.