Location: 
All Products

Ohmite TCH35P390RJE

Ohmite - TCH35P390RJE - 35W HEATSINK RESISTOR 5% TO220 View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite 35W HEATSINK RESISTOR 5% TO220
Mfr. Part#:
TCH35P390RJE

Allied Stock#: 70587543
 

Resources

View TCH35P390RJE Datasheet Datasheet

View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$3.80 (Each)
240$3.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240 |  Multiples Of: 48

Specifications

Brand/Series: TCH35 Series
Material, Element: Thick Film
Package Type: TO-220-2
Power Rating: 35 W
Resistance: 390 Ohms
Tolerance: ±5 %

Overview

Electrical Specifications. Resistance Tolerance: ±1% to ±10%, 5% standard. Temperature Coefficient: Referenced to 25°C, delta-R taken at +105°C, 10 ohm and above ±50 ppm°C, 1 ohm to 10 ohm ±(100 ppm + 0.002 ohm)/°C. Max. Operating Voltage: 350 V. Dielectric Strength: 1800 VAC. Insulation Resistance: 10 GOhm min. Lead Material: Tinned Copper. Power Rating: 35 Watts @ 25°C. Working Temperature Range: –55°C to +175°C.

Features
  • 35W Power Rating @ 25°C
  • Very Low Inductance Design
  • Manufactured in an ISO 9000 Registered Facility
  • Single Screw Mounting Simplifies Heat Sink Attachment
  • Low Thermal Resistance to Heat Sink @ RTH 4.28°C/W
  • Resistance Element is Electrically Insulated from Metal Heat Sink Mounting Tab
    Applications
  • Switching Power Supplies
  • Low and High Frequency Snubbers