Location: 
All Products

Ohmite SH3-300R0003DE

Ohmite - SH3-300R0003DE - Resistor Shunt 300 A 100 Mv 0.0003 Ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor Shunt 300 A 100 Mv 0.0003 Ohm
Mfr. Part#:
SH3-300R0003DE

Allied Stock#: 70024759

 RoHS Compliant Part

View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SH Series
Current Rating: 300 A
Material, Element: Metal Clad
Package Type: Kelvin
Resistance: 0.000333 Ohms
Special Features: Current Sense
Termination: SMD
Tolerance: ±0.5 %

Overview

Precision metal clad resistors designed in four-terminal technique, are distinguished by high load capacity as well as excellent accuracy. Isolated voltage and current connections making them suitable for very precise current measurements. The simple four port Kelvin design ensures easy installationon large current bus bars. Units have a low inductance, heavy copper terminals. Applications include: battery testing, current detection in precise power sources, constant current sources, industrial power conversion circuits, HEVs, fuel cells and constant electronic loads.