Location: 
All Products

Ohmite RJS500E

Ohmite - RJS500E - Rheostat; WW; Rest 500 Ohms; Pwr-Rtg 50 W; Cur-Rtg 0.316 A; Lug; Shaft 0.25 in; Open View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Rheostat; WW; Rest 500 Ohms; Pwr-Rtg 50 W; Cur-Rtg 0.316 A; Lug; Shaft 0.25 in; Open
Mfr. Part#:
RJS500E

Allied Stock#: 70022500

 RoHS Compliant Part

 
View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$54.03 (Each)
1$54.030
5$51.330
25$48.750
50$46.320
100$44.000
Availability

159 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Flatted
Brand/Series: R Series
Core: Open
Current Rating: 0.316 A
Diameter: 2.31 "
Diameter, Shaft: 0.25 "
Mounting Type: Panel Mount
Power Rating: 50 W
Resistance: 500 Ohms
Rotation: 300 °
Taper: Linear
Termination: Lugs
Torque, Shaft: 0.25 to 2 in.lbs.
Type: Wirewound
Voltage Rating: 750 V

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.