Location: 
All Products

Ohmite RJS1K0E

Ohmite - RJS1K0E - Rheostat; WW; Rest 1 Kilohms; Pwr-Rtg 50 W; Cur-Rtg 0.224 A; Lug; Shaft 0.25 in; Open View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Rheostat; WW; Rest 1 Kilohms; Pwr-Rtg 50 W; Cur-Rtg 0.224 A; Lug; Shaft 0.25 in; Open
Mfr. Part#:
RJS1K0E

Allied Stock#: 70022490

 RoHS Compliant Part

 
View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$72.42 (Each)
1$72.420
5$68.790
25$65.350
50$62.090
100$58.990
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Flatted
Brand/Series: R Series
Core: Open
Current Rating: 0.224 A
Diameter: 2.31 "
Diameter, Shaft: 0.25 "
Mounting Type: Panel Mount
Power Rating: 50 W
Resistance: 1000 Ohms (1 Kilohms)
Rotation: 300 °
Taper: Linear
Termination: Lugs
Torque, Shaft: 0.25 to 2 in.lbs.
Type: Wirewound
Voltage Rating: 750 V

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.