Location: 
All Products

Ohmite RHS15RE

Ohmite - RHS15RE - Rheostat; WW; Rest 15 Ohms; Pwr-Rtg 25 W; Cur-Rtg 1.29 A; Lug; Shaft 0.25 in; Open View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Rheostat; WW; Rest 15 Ohms; Pwr-Rtg 25 W; Cur-Rtg 1.29 A; Lug; Shaft 0.25 in; Open
Mfr. Part#:
RHS15RE

Allied Stock#: 70022464

 RoHS Compliant Part

 
View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$44.46 (Each)
1$44.460
5$42.240
25$40.130
50$38.120
100$36.220
Availability

103 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Flatted
Brand/Series: R Series
Core: Open
Current Rating: 1.29 A
Diameter: 1.56 "
Diameter, Shaft: 0.25 "
Mounting Type: Panel Mount
Power Rating: 25 W
Resistance: 15 Ohms
Rotation: 300 °
Taper: Linear
Termination: Lugs
Torque, Shaft: 0.25 to 0.5 in.lbs.
Type: Wirewound
Voltage Rating: 500 V

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.