Location: 
All Products

Ohmite RHL10K

Ohmite - RHL10K - POT 10K OHM 25W WIREWOUND LINEAR View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite POT 10K OHM 25W WIREWOUND LINEAR
Mfr. Part#:
RHL10K

Allied Stock#: 70241543
 

Resources

View RHL10K Datasheet Datasheet

View More from Ohmite >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$52.88 (Each)
5$52.880
25$50.240
38$47.730
57$45.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Actuator Type: Slotted
Brand/Series: R Series
Mounting Type: Panel Mount
Power Rating: 25 W
Resistance: 10000 Ohms (10 Kilohms)
Rotation: 300 °
Taper: Linear

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.