Ohmite R2V-CT4-38E
Heatsink, TO-247, 9.8degC/W, 35.2 x 22 x 38mm, Spring Clip Mount
Mfr. Part #: R2V-CT4-38E / RS Stock #: 70231644
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.51
10
$3.40
25
$3.33
50
$3.26
100
$3.19
250
$3.09
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Thermal Management
Finish
Degreased
For Use With
TO-247
Material
Aluminum
Primary Type
TO-247
Special Features
Maximum Repeatability, Maximum Resistance to Shock and Vibration, Maximum Reliability, Maximum Heat Transfer per Unit Space, RoHS Compliant
Surface Area
21 in2
Thermal Resistance
9.8 °C/W W/m2C
Type
TO-247
Weight
6.4 oz
Overview
Ohmite's R2 Series (patent pending) heatsink provides a large surface area along with our C Series clipping mechanism to attach to a TO-220, TO-247, or TO-264 package. The self-aligning features of the clip assure secure attachment and enhanced thermal performance. Because no screws are required for device mounting, additional fins can be added to the rear side of the heatsink for increased total surface area in a more compact space.