Ohmite OX391KE
OX BULK CERAMIC COMP RESISTOR
Mfr. Part #: OX391KE / RS Stock #: 70585393
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$1.60
2500
$1.51
50000
$1.43
Additional Inventory
Manufacturer Lead Time:
59 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Ceramic Composition
Package Type
Axial
Power Rating
1 W
Resistance
390 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
Specifications
Material Terminals: Solder-coated copper terminal. Coating: UL-94 VO approved silicone. Derating Linear: From 100% @ +70°C to 0% @ +200°C. Electrical Tolerance: ±10% standard. Power Rating: Based on 70°C free air rating. Temperature Coefficient: -1300 ±300 ppm/°C.
Features
Replaces 1 and 2 Watt Carbon Composition Resistors
Meets High-Energy Density Demands
High Peak Power
10% Tolerance
Material Terminals: Solder-coated copper terminal. Coating: UL-94 VO approved silicone. Derating Linear: From 100% @ +70°C to 0% @ +200°C. Electrical Tolerance: ±10% standard. Power Rating: Based on 70°C free air rating. Temperature Coefficient: -1300 ±300 ppm/°C.
Features