Location: 
All Products

Ohmite OX103KE

Ohmite - OX103KE - Resistor; Ceramic Composition; Res 10 Kilohms; Pwr-Rtg 1 W; Tol 10%; Axial; Silicone View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor; Ceramic Composition; Res 10 Kilohms; Pwr-Rtg 1 W; Tol 10%; Axial; Silicone
Mfr. Part#:
OX103KE

Allied Stock#: 70022174

 RoHS Compliant Part

 
View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$1.39 (Each)
1$1.390
5$1.320
10$1.260
25$1.190
50$1.130
500$1.080
Availability

606 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OX Series
Diameter, Lead: 0.031 in.
Dielectric Voltage: 500 V
Dimensions: 0.67" Body L x 0.217" ± 0.05" Body Dia.
Length, Lead: 1.496 in.
Material, Element: Ceramic Composition
Package Type: Silicone Coat
Power Rating: 1 W
Power Rating, Test Condition: @ +70°C
Resistance: 10 Kilohms
Series: OX Series
Termination: Axial Leads
Tolerance: ±10 %
Voltage Rating: 300 VDC

Overview

Specifications
Material Terminals: Solder-coated copper terminal. Coating: UL-94 VO approved silicone. Derating Linear: From 100% @ +70°C to 0% @ +200°C. Electrical Tolerance: ±10% standard. Power Rating: Based on 70°C free air rating. Temperature Coefficient: –1300 ±300 ppm/°C.
Features
  • Replaces 1 and 2 Watt Carbon Composition Resistors
  • Meets High-Energy Density Demands
  • High Peak Power
  • 10% Tolerance