Location: 
All Products

Ohmite OK7515E

Ohmite - OK7515E - Resistor; Carbon Film; Res 750 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; Cer-Core View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor; Carbon Film; Res 750 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; Cer-Core
Mfr. Part#:
OK7515E

Allied Stock#: 70023963

 RoHS Compliant Part

 

Resources

View OK7515E Datasheet Datasheet

View More from Ohmite >>
Pricing (USD) & Availability
Special Pricing
$0.006 (Each)
1$0.006(Save 40%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.010 (Each)
1$0.010
50$0.009
100$0.008
500$0.008
Availability

49701 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OK Series
Material, Element: Carbon Film
Package Type: Ceramic Core
Packaging: Cut Tape
Power Rating: 0.25 W
Resistance: 750 Ohms
Termination: Axial Leads
Tolerance: ±5 %

Overview



Little Rebels are one of Ohmite's more economical lines of low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer better stability performance than comparable carbon composition resistors. Little Rebels are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

  • High Stability, Low Noise Level, Long Life
  • Ideal for Applications Requiring a Steady Low Power Drop

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.