Location: 
All Products

Ohmite OK6825E-R52

Ohmite - OK6825E-R52 - Resistor; Carbon Film; Res 6.8 Kilohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; Cer-Core View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor; Carbon Film; Res 6.8 Kilohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; Cer-Core
Mfr. Part#:
OK6825E-R52

Allied Stock#: 70023903

 RoHS Compliant Part

 

Resources

View OK6825E-R52 Datasheet Datasheet

View More from Ohmite >>
Pricing (USD) & Availability
Special Pricing
$0.006 (Each)
1$0.006(Save 39%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.010 (Each)
1$0.010
500$0.008
Availability

38745 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OK Series
Material, Element: Carbon Film
Package Type: Ceramic Core
Packaging: Cut Tape
Power Rating: 0.25 W
Resistance: 6.8 Kilohms
Termination: Axial Leads
Tolerance: ±5 %

Overview



Little Rebels are one of Ohmite's more economical lines of low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer better stability performance than comparable carbon composition resistors. Little Rebels are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

  • High Stability, Low Noise Level, Long Life
  • Ideal for Applications Requiring a Steady Low Power Drop

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.