Location: 
All Products

Ohmite OK5105E

Ohmite - OK5105E - Resistor;  Carbon Film;  Res 51 Ohms;  Pwr-Rtg 0.25 W;  Tol 5%;  Axial;  Cer-Core View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor; Carbon Film; Res 51 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; Cer-Core
Mfr. Part#:
OK5105E

Allied Stock#: 70023901

 RoHS Compliant Part

 

Resources

View OK5105E Datasheet Datasheet

View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$0.012 (Each)
50000$0.012
250000$0.011
375000$0.011
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50000 |  Multiples Of: 5000

Specifications

Brand/Series: OK Series
Material, Element: Carbon Film
Package Type: Ceramic Core
Packaging: Cut Tape
Power Rating: 0.25 W
Resistance: 51 Ohms
Termination: Axial Leads
Tolerance: ±5 %

Overview



Little Rebels are one of Ohmite's more economical lines of low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer better stability performance than comparable carbon composition resistors. Little Rebels are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

  • High Stability, Low Noise Level, Long Life
  • Ideal for Applications Requiring a Steady Low Power Drop