Location: 
All Products

Ohmite OK4725E

Ohmite - OK4725E - Resistor; Carbon Film; Res 4.7 Kilohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; Cer-Core View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor; Carbon Film; Res 4.7 Kilohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; Cer-Core
Mfr. Part#:
OK4725E

Allied Stock#: 70022916

 RoHS Compliant Part

 

Resources

View OK4725E Datasheet Datasheet

View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$0.010 (Each)
1$0.010
50$0.009
100$0.008
500$0.008
Availability

32872 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OK Series
Material, Element: Carbon Film
Package Type: Ceramic Core
Packaging: Cut Tape
Power Rating: 0.25 W
Resistance: 4.7 Kilohms
Termination: Axial Leads
Tolerance: ±5 %
Voltage Rating: 1 VAC

Overview



Little Rebels are one of Ohmite's more economical lines of low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer better stability performance than comparable carbon composition resistors. Little Rebels are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

  • High Stability, Low Noise Level, Long Life
  • Ideal for Applications Requiring a Steady Low Power Drop