Ohmite OF274JE
Resistor, Carbon Composition, Res 270 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial
Mfr. Part #: OF274JE / RS Stock #: 70022877
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.26
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Carbon Composition
Package Type
Axial
Power Rating
0.5 W
Resistance
270 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Voltage Rating
350 V
Overview
Ohmite's Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability.
Molded Insulation for High Dielectric Strength
Rugged Construction
High Surge Capabilities
Comparable to "Mil" RC07, RC20 and RC32 Types