Location: 
All Products

Ohmite OD100JE

Ohmite - OD100JE - Resistor; Carbon Composition; Res 10 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor; Carbon Composition; Res 10 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
Mfr. Part#:
OD100JE

Allied Stock#: 70022149

 RoHS Compliant Part

 
View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$0.700 (Each)
1$0.700
100$0.590
500$0.530
1000$0.480
2500$0.440
5000$0.390
Availability

1360 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Little Demon OD Series
Diameter, Lead: 0.027 in.
Dielectric Voltage: 500 VAC
Dimensions: 0.276" Body L x 0.098" (Ma x .) Dia.
Length, Lead: 1.35 in.
Material, Element: Carbon Composition
Package Type: Axial
Power Rating: 0.25 W
Resistance: 10 Ohms
Series: Little Demon®, OD Series
Termination: Axial Leads
Tolerance: ±5 %
Voltage Rating: 250 VDC

Overview

Ohmite's Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability.
  • Molded Insulation for High Dielectric Strength
  • Rugged Construction
  • High Surge Capabilities
  • Comparable to “Mil” RC07, RC20 and RC32 Types