Ohmite MCS1632R005FER
Resistor;Metal Element;Res 0.005 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;Curr-Sense
Mfr. Part #: MCS1632R005FER / RS Stock #: 70024315
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.38622
5000
$0.36691
25000
$0.34726
500000
$0.32959
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Element
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
1 W
Resistance
5 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Current Sense
Termination
SMD
Tolerance
1 %
Overview
Features
NiCu or MnCu Resistive Alloy; Material TCR ±10 ppm°/K
Marking Epoxy UL-94-VO Conformal
96% Alumina Substrate Thermo Dissipation Protective Layer
Cu Terminal Electrode Pb-Free Termination
Flame Retardant Epoxy Protective Coat
Ultra Low Resistance Value (0.005 Ohms to 0.05 Ohms)
Superior Temperature Coefficient Characteristics; Resistance vs Temperature Change from 25°C to 125°C within 10 ppm/°C to 50 ppm/°C
Low Inductance, Low Thermo EMF (<50
V/°C)
Specifications
Color: White (Top) / Green (Bottom)
Power: 1 and 2 Watts at 70°C
TCR: ±50 ppm/°C
Tolerance: 1% (Others Available: 3% and 5%)
V/°C)
Specifications