Location: 
All Products

Ohmite MC4-1003JER

Ohmite - MC4-1003JER - Resistor Network 100kOhms 4 Resistors,  3W Total,  DIP package MC4 Solder View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor Network 100kOhms 4 Resistors, 3W Total, DIP package MC4 Solder
Mfr. Part#:
MC4-1003JER

Allied Stock#: 70305576

 RoHS Compliant Part

 

Resources

View MC4-1003JER Datasheet Datasheet

View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$3.77 (Each)
250$3.770
1250$3.580
1875$3.400
2813$3.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 250

Specifications

Brand/Series: MC4 Series
Circuit: Isolated Array
Number of Terminals: 8
Package Type: DIP
Power Rating: 0.75 W
Resistance: 100 Kilohms
Tolerance: ±5 %

Overview

Ohmite's MC4 Series offers 4 high voltage SMD resistors in a single DIP package, supplied on tape and reel for automated placement. Each resistor provides a rating of 0.75 W with a maximum voltage of 2500 VDC. Designers can specify up to 4 different resistor value/tolerance combinations and connect then
individually, in series, or parallel to derive countless results. The flexible S-Bend terminals provide solder joint integrity while leaving space between the resistor pack and the PCB.
Features:
  • Unique Terminals Allow Spacing Between Board and Resistor
  • Design Allows Multipole Configurations
  • 2500 Volts Max. Per Resistor Per Pack; 10 KV Total