Ohmite LVK20R010DER
Resistor, Precision, Res 0.010 Ohms, Tol 0.5%, 0.75W, Current Sense, 4 Terminal
Mfr. Part #: LVK20R010DER / RS Stock #: 70024662
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.34
5
$1.29
100
$1.20
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Element
Package Type
2010 (5025 mm)
Power Rating
0.75 W
Resistance
10 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Current Sense
Termination
SMD
Tolerance
0.5 %
Overview
The LVK chip features four terminals, also known as a "Kelvin" configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement.
Features
Designed for Automatic Insertion
Industry Standard Sizes
High-Precision Kelvin Connect Capability in a Small Package
Features
Designed for Automatic Insertion