Ohmite L225J2R0
RES CHAS MNT 2 OHM 5% 225W
Mfr. Part #: L225J2R0 / RS Stock #: 70584869
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$31.45
500
$30.05
1000
$29.89
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Power Rating
225 W
Resistance
2 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.