Location: 
All Products

Ohmite L100J500E

Ohmite - L100J500E - Resistor; Wirewound; Res 500 Ohms; Pwr-Rtg100 W; Tol 5%; Lug; Vitreous Enamel View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor; Wirewound; Res 500 Ohms; Pwr-Rtg100 W; Tol 5%; Lug; Vitreous Enamel
Mfr. Part#:
L100J500E

Allied Stock#: 70022735

 RoHS Compliant Part

 
View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$12.82 (Each)
1$12.820
5$11.540
15$10.390
30$9.350
50$8.410
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 270 Series
Material, Element: Wirewound
Package Type: Vitreous Enamel
Power Rating: 100 W
Resistance: 500 Ohms
Termination: Lugs
Tolerance: ±5 %
Voltage Rating: 224 VAC

Overview

The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.