Ohmite L100J1K5E
Resistor,Wirewound,Res 1.5 Kilohms,Pwr-Rtg 100 W,Tol 5%,Lug,Vitreous Enamel
Mfr. Part #: L100J1K5E / RS Stock #: 70022727
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.64
5
$11.63
10
$10.75
20
$9.74
50
$8.98
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
100 W
Resistance
1.5 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Solder Lugs
Tolerance
5 %
Voltage Rating
12 V
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.