Ohmite HVF2512T5007FE
Resistor;Thick Film;Res 5000 Megohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512
Mfr. Part #: HVF2512T5007FE / RS Stock #: 70024514
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
2512 (6432 mm)
Power Rating
1 W
Resistance
5 GOhms
Resistance Range
1 to 999 GOhms
Series
HVF Series
Termination
SMD
Tolerance
±5 %
Overview
Ohmite 2512 HVF Series Resistors
Ohmite HVF series High Voltage Flip Chip resistors incorporate high accuracy screen printing technology to achieve high voltage capability in a stable SMD chip resistor package. The HVF Series offers unmatched performance in comparison to standard chip resistors. Its unique design provides lower voltage and temperature coefficients, less noise, tighter tolerances, better stability, higher resistance values, and higher voltage ratings.
Ohmite HVF series High Voltage Flip Chip resistors incorporate high accuracy screen printing technology to achieve high voltage capability in a stable SMD chip resistor package. The HVF Series offers unmatched performance in comparison to standard chip resistors. Its unique design provides lower voltage and temperature coefficients, less noise, tighter tolerances, better stability, higher resistance values, and higher voltage ratings.