Location: 
All Products

Ohmite FA-T220-25E

Ohmite - FA-T220-25E - HEATSINK FOR TO-220 1.0" View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite HEATSINK FOR TO-220 1.0"
Mfr. Part#:
FA-T220-25E

Allied Stock#: 70024605

 RoHS Compliant Part

 
View More from Ohmite >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 75.
Pricing (USD) & Availability
Standard Pricing
$1.83 (Each)
1$1.830
5$1.740
10$1.650
25$1.570
50$1.490
500$1.410
Availability

75 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: BH25, TCH35, TEH70, TEH100 Resistors
Brand/Series: F Series
Dimensions: 25.4mm L x 41.6mm W x 25mm H, 1" L x 1.638" W x 0.98" H
Finish: Black Anodized
For Use With: TO-220
Material: Aluminum Alloy
Primary Type: TO-220
Special Features: For Vertical Mounting with Solderable Pins
Surface Area: 9.285 mm<sup>2</sup>
Thermal Resistance: 4.7 °C/W
Type: TO-220
Weight: 18 g

Overview

Features
  • For Vertical Mounting with Solderable Pins
    Specs
  • Finish: Black Anodized
  • Material: 6063-T5 Aluminum
  • Solder: 100% Tin (Sn)
  • PC Board Attachment: 0.091" dia. Pre-Tinned Pins
  • Similar Products