Ohmite E300KR20E
Resistor;Wirewound;Res 0.2 Ohms;Pwr-Rtg 300 W;Tol 10%;Lug;Adjustable Tubular
Mfr. Part #: E300KR20E / RS Stock #: 70023571
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$64.78
25
$61.31
500
$58.19
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Adjustable Tubular
Power Rating
300 W
Resistance
200 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
Solder Lugs
Tolerance
10 %
Voltage Rating
8 V
Overview
280 Series — Adjustable Vitreous Enamel High Power Corrib® Resistors
Corrib® resistors are ideal for applications involving high currents at very low resistance values - as low as 0.1 ohm at 300 watts. These large, heavy-duty resistors are designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic breaking and other similar applications. They are manufactured with corrugated resistive wire. Ribbed construction aids in rapid cooling. To accelerate cooling, the wire is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. Corrib® resistors are hollow-core units, which can be securely fastened to chassis surfaces with the same thru bolts and brackets used with the 210/270 series resistors. Tolerance: ±10%. Length: 8.5". Outer Diameter: 1.125". Overall Height: 1.895".
Corrib® resistors are ideal for applications involving high currents at very low resistance values - as low as 0.1 ohm at 300 watts. These large, heavy-duty resistors are designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic breaking and other similar applications. They are manufactured with corrugated resistive wire. Ribbed construction aids in rapid cooling. To accelerate cooling, the wire is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. Corrib® resistors are hollow-core units, which can be securely fastened to chassis surfaces with the same thru bolts and brackets used with the 210/270 series resistors. Tolerance: ±10%. Length: 8.5". Outer Diameter: 1.125". Overall Height: 1.895".