Ohmite D25K12KE
25W 12000 OHMS VIT ADJ 10%
Mfr. Part #: D25K12KE / RS Stock #: 70583855
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$16.61
125
$15.72
2500
$14.92
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Power Rating
25 W
Resistance
12 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
Type 210 adjustable resistors are used for applications requiring settings at different resistance values. These wirewound resistors are equipped with a screwdriver adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. These resistors have a vitreous enamel coating with a strip of uncovered wire that makes contact with the adjustment lug. One screwdriver adjustment lug is provided with each resistor. The hollow core permits secure fastening with spring-type clips, thru bolts or thru bolts with washers. They also offer the durability and flame resistance of vitreous enamel coating and all-welded construction. Tolerance: ±10%. Note: The stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage by the approximate same proportion.