Ohmite C247-050-2AE
Heatsink, TO-247, 50 x 20.47 x 38mm, Spring Clip Mount
Mfr. Part #: C247-050-2AE / RS Stock #: 70024781
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$6.54
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Thermal Management
Element Material
Thick Film
Finish
Black Anodized
For Use With
TO-247
Lead Length
50 mm
Material
Aluminum
Mounting Type
Clip, Pin
Package Type
TO-247
Primary Type
TO-247
Special Features
Heat Sink
Surface Area
23 In.2
Termination
Radial Leads
Thermal Resistance
5 °C/W W/m2C
Weight
1.1 oz
Overview
Ohmite® introduces the C series (Pat. Pending). This series offers high performance, low cost and a compact heat sink with an integrated camming clip system for TO-247 packages (TO-220 and TO-264 available). This powerful heat sink provides tool and fixture free assembly operation, largest surface areas and smallest space occupation. It is the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convention cooling.
Features
Minimum assembly cost and labor Spring Clips make the mounting holes, fasteners, tools and fixtures obsolete in assembly operations and reduce costs.
Maximum Thermal Transfer Maximum surface area per unit volume, efficient cooling fins and consistent mounting force reduces thermal resistance.
Maximum Repeatability Constant spring force over repeated assembly/disassembly.
Maximum Reliability Resilient spring action locks electronic component in place. Fewer parts in assembly and no fasteners and washers required. Prevent short circuit by eliminating metal particles generated from hardware or thread tapping.
Design Flexibility Maximum flexibility for dynamic device locations and power upgrading. "Configure-to-Fit" gives designers total freedom to configure heat sink needed to fit into a multitude design environments.
Features
Minimum assembly cost and labor Spring Clips make the mounting holes, fasteners, tools and fixtures obsolete in assembly operations and reduce costs.
Maximum Thermal Transfer Maximum surface area per unit volume, efficient cooling fins and consistent mounting force reduces thermal resistance.
Maximum Repeatability Constant spring force over repeated assembly/disassembly.
Maximum Reliability Resilient spring action locks electronic component in place. Fewer parts in assembly and no fasteners and washers required. Prevent short circuit by eliminating metal particles generated from hardware or thread tapping.
Design Flexibility Maximum flexibility for dynamic device locations and power upgrading. "Configure-to-Fit" gives designers total freedom to configure heat sink needed to fit into a multitude design environments.