Ohmite B5J1K3
5 1/4 WATT BRN DEV RESISTOR 5%
Mfr. Part #: B5J1K3 / RS Stock #: 70583277
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$4.03
2500
$3.91
5000
$3.83
25000
$3.66
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
5.25 W
Resistance
1.3 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.