Ohmite B5J130E
5 1/4 WATT BRN DEV RESISTOR 5%
Mfr. Part #: B5J130E / RS Stock #: 70583236
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.97
500
$4.70
10000
$4.46
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
5.25 W
Resistance
130 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.