Ohmite B12J2K0E
Resistor, Wirewound, Res 2 Kilohms, Pwr-Rtg 12 W, Tol 5%, Axial, Vitreous Enamel
Mfr. Part #: B12J2K0E / RS Stock #: 70022608
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.49
5
$5.97
10
$5.71
20
$5.19
100
$4.87
250
$4.22
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
12 W
Resistance
2 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Voltage Rating
5 V
Overview
These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.