Ohmite ARF400 8R J
Resistor, Wire Wound, Metal Clad, 8 Ohms,400W,1500V,+/-5%, 250 Deg C, ARF Series
Mfr. Part #: ARF400 8R J / RS Stock #: 71019278
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$72.88
20
$68.97
50
$65.47
Additional Inventory
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Maximum Operating Temperature
250 °C
Power Rating
400 W
Resistance
8 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
Low-Profile Wirewound Metal-Clad Resistors:
Ohmite ARF Series wirewound resistors offer a flexible design with high pulse capability, and are ideally suited to braking and inverter/converter applications. Power ratings up to 600 W can be achieved with a proper heatsink, or up to 300 W without.
Features:
-? Coating, Housing Type: Aluminum
-? Composition: Wirewound
-? Features: Pulse Withstanding
-? Height - Seated (Max):0.728" (18.50mm)
-? Lead Style: Wire Leads
-? Mounting Feature: Screw Holes
-? Operating Temperature:0?C ~ 200?C
-? Package / Case: Rectangular Case
-? Power (Watts):150W ~ 600W
-? Resistance (Ohms):3 ~ 75
-? Temperature Coefficient:?150ppm/?C
-? Tolerance: ?5%
-? High Power Density
-? Low-Profile Design
-? 600 V Cables as Standard Terminations
-? Heatsink Mount for Increased Power Dissipation
-? RoHS Compliant