Ohmite 825F15RE
Resistor, Wirewound, Res 15 Ohms, Pwr-Rtg 25 W, Tol 1%, Lug, Alum Housed
Mfr. Part #: 825F15RE / RS Stock #: 70023429
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.50
Additional Inventory
Manufacturer Lead Time:
39 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Aluminum Housed
Power Rating
25 W
Resistance
15 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
1 %
Voltage Rating
19 V
Overview
These molded-construction metal housed axial-lead performance resistors are available in higher power ratings than standard axial-lead resistors and are better suited to withstand shock, vibration and harsh environmental conditions. Metal-Mite resistors are aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities, allowing the units to exceed the power ratings set by Mil specifications. Meets or exceeds MIL-R-18546 specifications. Solder coated axial lead terminals. Tolerance: ±1%. Power rating based on chassis mounting area and temperature stability. Proper heat sink for wattage is: 4" × 6" × 2" × .040" aluminum chassis for 5 and 10 watt units; 5" × 7" × 2" × .040" aluminum chassis for 25 watt units; 12" × 12" × .059" aluminum panel for 50 watt units.