Ohmite 80FR332
RES 0.332 OHM 10W 1% AXIAL
Mfr. Part #: 80FR332 / RS Stock #: 70580781
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.25
500
$4.03
10000
$3.82
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
10 W
Resistance
332 MegaOhms
Resistance Range
1 to 999 MegaOhms
Tolerance
5 %
Overview
High quality conformal silicone-ceramic coated resistors for applications requiring high precision, power and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions. They feature all-welded construction and have the ability to maintain accurate resistance values due to being stabilized. Ceramic core with solder coated axial leads.
Features:
High Stability ±1% Tolerance
Designed for Precision Power Applications
All Welded Construction
Features: