Ohmite 602SJR00300E-T
Resistor;Metal Film;Res 0.003 Ohms;Pwr-Rtg 0.25 W;Tol 5%;SMT;TR
Mfr. Part #: 602SJR00300E-T / RS Stock #: 70024784
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$1.18
100000
$1.16
200000
$1.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Strip, L Bend
Packaging
Tape & Reel
Power Rating
0.25 W
Resistance
3 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Current Sense
Temperature Coefficient
±100 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
Features Superior Thermal Expansion Cycling Inductance Less Than 10 Nanohenries Flameproof Solderable Pads: Tin (Sn) Plate Flexible for Thermal Expansion Low Termination Stress ("J" Terminals) Shape Provides Cooler Operation Custom Values Available Applications Current Sensing Low Inductance AC Applications Feedback Surge and Pulse