Ohmite 43F1K8
RES 1.8K OHM 3W 1% AXIAL
Mfr. Part #: 43F1K8 / RS Stock #: 70580290
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$1.08
12500
$1.05
25000
$1.01
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
3 W
Resistance
1.8 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±20 ppm/°C
Termination
Axial Leads
Tolerance
5 %
Overview
Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.
Features:
Economical
Applications Include Commercial, Industrial and Communications Equipment
Stability Under High Temperature Conditions
All-Welded Construction
Features: